You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FAN3122CMX
MOSFET Driver, Low Side, 4.5V-18V Supply, 11.4A Out, 18ns Delay, SOIC-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FAN3122CMX
- Order Code:
- 2083921
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FAN3122CMX Datasheet
Product Overview
- 4.5V to 18V operating range
- 11.4A peak sink at VDD = 12V
- 9.7A sink / 7.1A source at VOUT = 6V
- Non−inverting configuration
- Internal resistors turn driver off if no inputs
- 23ns / 19ns typical rise/fall times (10nF load)
- 18ns to 23ns typical propagation delay time
- Temperature range from -40°C to +125°C
- Available in 8 pin SOIC package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Non-Isolated
- :
- Low Side
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 10.6A
- :
- 11.4A
- :
- 4.5V
- :
- 18V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- 18ns
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 7/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 2500+
- 5000+
- 7500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥384.04 (¥422.44) | ( ) |
10+ | ¥282.15 (¥310.37) | ( ) |
100+ | ¥199.08 (¥218.99) | ( ) |
500+ | ¥169.29 (¥186.22) | ( ) |
2500+ | ¥169.14 (¥186.05) | ( ) |
5000+ | ¥168.99 (¥185.89) | ( ) |
7500+ | ¥168.83 (¥185.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.