You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI 74LVX3245MTC

Transceiver, 74LVX324, 2.7 V to 3.6 V, TSSOP-24

ONSEMI 74LVX3245MTC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
74LVX3245MTC
Order Code:
1417669
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74LVX3245MTC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74LVX3245MTC is a 8-bit dual supply Translating Transceiver with 3-state output. The LVX3245 is a 8-bit translating transceiver that is designed to interface between a 3V bus and a 5V bus in a mixed 3/5V supply environment. The transmit/receive input determines the direction of data flow. Transmit (active-high) enables data from A- to B-port, receive (active-low) enables data from B- to A-port. The output enable input, when high, disables both A and B ports by placing them in a high impedance condition. The A-port interfaces with the 3V bus, the B-port interfaces with the 5V bus. The LVX3245 is suitable for mixed voltage applications such as notebook computers using 3.3V CPU and 5V peripheral components. This product is general usage and suitable for many different applications.
  • Bidirectional interface between 3 and 5V buses
  • Inputs compatible with TTL level
  • Outputs source/sink of 24mA
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
  • Implements proprietary EMI reduction circuitry
  • Functionally compatible with the 74 series 245

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Translating

:
74LVX324

:
TSSOP

:
74LVX

:
74245

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Manufactured

¥191.52 ( ¥210.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥191.52 (¥210.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥145.30 (¥159.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥114.48 (¥125.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥99.33 (¥109.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥90.69 (¥99.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥87.40 (¥96.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥84.52 (¥92.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥82.87 (¥91.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --