You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI 74LCX08MX
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, NSOIC, 74LCX08
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- 74LCX08MX
- Order Code:
- 2453062
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74LCX08MX Datasheet
Product Range Selector (74LCX08)
See all from this product rangeProduct Overview
- 5.5ns Propagation delay (tPD)
- Power down high impedance inputs and outputs
- ±24mA Output drive
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance - human body model
2000V machine model 150V
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AND Gate
- :
- Quad
- :
- NSOIC
- :
- 74LCX08
- :
- 74LCX
- :
- Without Schmitt Trigger Input
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥101.26 (¥111.39) | ( ) |
10+ | ¥76.59 (¥84.25) | ( ) |
100+ | ¥56.85 (¥62.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.