You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI 2N6052G

Darlington Transistor, PNP, 2 Pins

ONSEMI 2N6052G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
2N6052G
Order Code:
2535602
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
2N6052G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The 2N6052G is a 12A PNP complementary silicon power Darlington Transistor designed for general-purpose amplifier and low frequency switching applications.
  • Monolithic construction with built-in base-emitter shunt resistors
  • High DC current gain (hFE = 3500 @ IC = 5A DC)

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PNP

:
2Pins

:
Through Hole

:
200°C

:
Multicomp Pro RJ45 Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

¥1,362.67 ( ¥1,498.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,362.67 (¥1,498.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥943.30 (¥1,037.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥803.30 (¥883.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥775.74 (¥853.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥756.24 (¥831.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥752.86 (¥828.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --