You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI 1SMA5916BT3G
Zener Single Diode, 1SMA59xxB Series, 4.3 V, 1.5 W, DO-214AC (SMA), 2 Pins, 150 °C, Surface Mount
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- 1SMA5916BT3G
- Order Code:
- 2441955
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1SMA5916BT3G Datasheet
Product Range Selector (1SMA5916BT3)
See all from this product rangeProduct Overview
- Standard Zener breakdown voltage range -3.3 to 68V
- ESD rating of Class 3 (
16kV) per human body model - Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- Low profile package
- Ideal replacement for MELF packages
- Pb-free are available
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.3V
- :
- 1.5W
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 150°C
- :
- Surface Mount
- :
- 1SMA5916BT3
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥13.43 (¥14.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.