You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON INDUSTRIAL AUTOMATION MY4IN 48/50AC(S)
Power Relay, Miniature, 4PDT, 50 VAC, 5 A, MY, Socket
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- MY4IN 48/50AC(S)
- Order Code:
- 2667340
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MY4IN 48/50AC(S) Datasheet
Product Range Selector (MY)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4PDT
- :
- MY
- :
- Socket
- :
- -
- :
- Quick Connect, Solder
- :
- Silver Alloy
Technical Documents (1)
Product Overview
- MY(S) series miniature power relay with 4PDT contact form and AC coil
- Standard model
- Versatile plug-in relay with LED indicator and lockable test button
- Plug-in socket/solder terminals
- Reduces wiring work by 60% when combined with PYF-PU push-in plus socket
- 2.6mm wide pins offer higher conductivity and less temperature increase
- Compact design, superb performance
- High shock resistance reduces malfunctions for unexpected external shocks
- High electrical durability
Available for back order
More stock available to supplier lead times which is approximately 6/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,216.38 (¥2,438.02) | ( ) |
5+ | ¥2,141.65 (¥2,355.82) | ( ) |
10+ | ¥1,980.99 (¥2,179.09) | ( ) |
20+ | ¥1,919.80 (¥2,111.78) | ( ) |
50+ | ¥1,843.29 (¥2,027.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.