You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON ELECTRONIC COMPONENTS G6E-134P-US DC12
Signal Relay, 12 VDC, SPDT, 2 A, G6E, Through Hole, Non Latching
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G6E-134P-US DC12
- Order Code:
- 9949178
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- G6E-134P-US 12DC, G6E 1012H
- Technical Datasheet:
- G6E-134P-US DC12 Datasheet
Product Range Selector (G6E)
See all from this product rangeAlternatives for G6E-134P-US DC12
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- G6E
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- -
- :
- Silver
Technical Documents (2)
Product Overview
- Sealed
- Single side stable
- SPDT contact configuration
- Bifurcated crossbar Ag (Au-Alloy) contact
- UL and CSA standard approved
- Selectable DC coil voltage of 5VDC, 6DC, 9VDC, 12VDC, 24VDC, 48VDC
- Maximum switching capacity of 3A at 250VAC, 220VDC
- Stick packing employed in consideration of supporting automatic implementation
- Plastic sealed model that allows automatic soldering
- Ultrasonically cleanable models are also available
Applications
Industrial, Power Management, Automation & Process Control
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥631.71 (¥694.88) | ( ) |
10+ | ¥616.03 (¥677.63) | ( ) |
25+ | ¥484.36 (¥532.80) | ( ) |
100+ | ¥474.96 (¥522.46) | ( ) |
500+ | ¥473.39 (¥520.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.