You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON G6C-2117P-US DC24
General Purpose Relay, G6C Series, Power, Non Latching, SPST-NO, SPST-NC, 24 VDC, 8 A
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- G6C-2117P-US DC24
- Order Code:
- 2102233
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- G6C-2117P-US DC24 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO, SPST-NC
- :
- 24VDC
- :
- 8A
- :
- Multicomp Pro RJ45 Adapter
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Alloy
- :
- 2.88kohm
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,337.08 (¥1,470.79) | ( ) |
10+ | ¥1,147.41 (¥1,262.15) | ( ) |
25+ | ¥948.34 (¥1,043.17) | ( ) |
100+ | ¥901.32 (¥991.45) | ( ) |
250+ | ¥874.67 (¥962.14) | ( ) |
1000+ | ¥857.43 (¥943.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.