You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON G3VM-41AY1
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 40 V, 2 A, DIP-4, Through Hole
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- G3VM-41AY1
- Order Code:
- 3385047
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- G3VM
- Technical Datasheet:
- G3VM-41AY1 Datasheet
Product Range Selector (G3VM)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 40V
- :
- 2A
- :
- DIP-4
- :
- Through Hole
- :
- PC Pin
- :
- 0.15ohm
- :
- 5kV
- :
- 0.8pF
- :
- 1µA
- :
- G3VM
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 1200+
- 2800+
- 5200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥373.07 (¥410.38) | ( ) |
1200+ | ¥347.99 (¥382.79) | ( ) |
2800+ | ¥344.85 (¥379.34) | ( ) |
5200+ | ¥343.29 (¥377.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.