You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON ELECTRONIC COMPONENTS G2RK-2- DC24
Power Relay, DPDT, 24 VDC, 3 A, G2R, Through Hole, Latching Dual Coil
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G2RK-2- DC24
- Order Code:
- 1703731
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- G2RK-2- DC24 Datasheet
Product Range Selector (G2R)
See all from this product rangeAlternatives for G2RK-2- DC24
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- G2R
- :
- Through Hole
- :
- Latching Dual Coil
- :
- Solder
- :
- Silver Alloy
Technical Documents (2)
Product Overview
- Double-winding latch relay
- Flux protection enclosure
Applications
Industrial, Power Management, Automation & Process Control, Automotive
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,435.54 (¥1,579.09) | ( ) |
10+ | ¥1,406.50 (¥1,547.15) | ( ) |
50+ | ¥1,365.16 (¥1,501.68) | ( ) |
100+ | ¥1,330.53 (¥1,463.58) | ( ) |
250+ | ¥1,302.60 (¥1,432.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.