You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON ELECTRONIC COMPONENTS G2R-1A-E- DC24
Power Relay, SPST-NO, 24 VDC, 16 A, G2R, Through Hole, Non Latching
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G2R-1A-E- DC24
- Order Code:
- 1448159
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- G2R-1A-E- DC24 Datasheet
Product Range Selector (G2R)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 24VDC
- :
- 16A
- :
- G2R
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Alloy
- :
- 1.1kohm
Technical Documents (2)
Product Overview
- Meets VDE0700 Requirements for Household Products According to VDE0110
- SPST Contact Configuration
- 8mm/8m Clearance and Creepage Distance
- Models with CTI250 Material Available
- 360mW High Sensitivity
- 16A High Capacity
- Double-winding Latching
- Plug-in with Test Button and Quick-connect Terminals
- Safety-oriented design with dielectric strength of 5000V between coil and contacts
- 10000V of Surge Resistance
Applications
Safety
270 In stock
270 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
- 500+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥658.35 (¥724.19) | ( ) |
10+ | ¥645.81 (¥710.39) | ( ) |
20+ | ¥600.36 (¥660.40) | ( ) |
50+ | ¥570.57 (¥627.63) | ( ) |
100+ | ¥484.36 (¥532.80) | ( ) |
500+ | ¥446.74 (¥491.41) | ( ) |
2000+ | ¥435.77 (¥479.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.