You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON ELECTRONIC COMPONENTS B3SN-3012
Tactile Switch, B3SN, Top Actuated, Surface Mount, Round Button, 160 gf, 50mA at 24VDC
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- B3SN-3012
- Order Code:
- 1181018
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- B3SN
- Also Known As:
- B3SN-3012, B3SN3001D
- Technical Datasheet:
- B3SN-3012 Datasheet
Product Range Selector (B3SN)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- B3SN
- :
- Top Actuated
- :
- Surface Mount
- :
- Round Button
- :
- 160gf
- :
- 50mA at 24VDC
- :
- 6.5mm x 6.2mm
- :
- IP67
- :
- Non Illuminated
Technical Documents (1)
Product Overview
- 100mR Maximum contact resistance
- 100MR Minimum insulation resistance
- 250VAC at 50/60Hz for one minute Dielectric strength
- 100000 operations Minimum durability
Applications
Industrial
Also Known As
2,344 In stock Need more?
2,344 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.