You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON B32-1620
Switch Cap, B3F, B3FS and B3W Series Tactile Switches, Orange, KEYCAPS For TACTILE Series
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- B32-1620
- Order Code:
- 2352312
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- B32-1620, B32 1620E
- Technical Datasheet:
- B32-1620 Datasheet
Product Range Selector (KEYCAPS For TACTILE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- B3F, B3FS and B3W Series Tactile Switches
- :
- Orange
- :
- KEYCAPS For TACTILE Series
Technical Documents (1)
Product Overview
- 35 to 85% (at 5 to 35°C) Ambient operating humidity
- -25 to 70°C at 60%RH Maximum ambient operating temperature (with no icing or condensation)
Applications
Industrial
Footnotes
Also Known As
2 In stock
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
275 more will be available on 4/6/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/6/25
275 more will be available on 4/6/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥73.99 (¥81.39) | ( ) |
100+ | ¥70.54 (¥77.59) | ( ) |
500+ | ¥64.74 (¥71.21) | ( ) |
1000+ | ¥48.28 (¥53.11) | ( ) |
2000+ | ¥47.66 (¥52.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.