You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON ELECTRONIC COMPONENTS A6T8101
DIP / SIP Switch, 8 Circuits, Slide, Through Hole, SPST, 24 VDC, 25 mA
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- A6T8101
- Order Code:
- 1960934
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- A6T / A6S
- Also Known As:
- A6T-8101, A6T 8101F
- Technical Datasheet:
- A6T8101 Datasheet
Product Range Selector (A6T / A6S)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8Circuits
- :
- Slide
- :
- Through Hole
- :
- SPST
- :
- 24VDC
- :
- 25mA
- :
- A6T / A6S
- :
- DIP Unsealed
Technical Documents (2)
Product Overview
- 10µA at 3.5VDC Minimum permissible load
- 200mR Maximum contact resistance
- 100MR at 250VDC Minimum insulation resistance
- 500VAC Dielectric strength for 1 minute between terminals
- 30 to 1000gf (0.3 to 9.8N) Operating force
- -20 to 70°C Ambient operating temperature
- 1000 Operations minimum mechanical service life
- 1000 Operations minimum electrical service life
Applications
Industrial
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 22+
- 110+
- 264+
- 506+
- 1012+
- 2508+
- 5016+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥612.90 (¥674.19) | ( ) |
10+ | ¥554.90 (¥610.39) | ( ) |
22+ | ¥442.04 (¥486.24) | ( ) |
110+ | ¥352.69 (¥387.96) | ( ) |
264+ | ¥341.72 (¥375.89) | ( ) |
506+ | ¥326.04 (¥358.64) | ( ) |
1012+ | ¥313.50 (¥344.85) | ( ) |
2508+ | ¥293.13 (¥322.44) | ( ) |
5016+ | ¥280.59 (¥308.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.