You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON ELECTRONIC COMPONENTS A6DR-8100
DIP / SIP Switch, 8 Circuits, Piano Key, Through Hole, SPST, 24 VDC, 25 mA
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- A6DR-8100
- Order Code:
- 9901744
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- A6DR-8100, A6DR0140H
- Technical Datasheet:
- A6DR-8100 Datasheet
Product Range Selector (A6D)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8Circuits
- :
- Piano Key
- :
- Through Hole
- :
- SPST
- :
- 24VDC
- :
- 25mA
- :
- A6D
- :
- DIP Sealed
Technical Documents (1)
Product Overview
- IP64 Protection rating
- 30mA at 30VDC Switching capacity
- 10µA at 3.5VDC Minimum permissible load
- 100MΩ Maximum contact resistance
- 10MΩ at 250VDC Minimum insulation resistance
- 500VAC Dielectric strength for 1 minute between terminals
- 30 to 500gf (0.3 to 4.9N) Operating force
- -20 to 70°C Ambient operating temperature
- 5000 Operations minimum mechanical service life
- 2000 Operations minimum electrical service life
Applications
Industrial
Also Known As
4 In stock Need more?
4 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥959.31 (¥1,055.24) | ( ) |
10+ | ¥934.23 (¥1,027.65) | ( ) |
50+ | ¥749.27 (¥824.20) | ( ) |
100+ | ¥711.65 (¥782.82) | ( ) |
500+ | ¥672.46 (¥739.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.