You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMRON INDUSTRIAL AUTOMATION PTF-08-PU

Relay Socket, DIN Rail, Screw, 8 Pins, 10 A, 250 V, PTF Series

OMRON INDUSTRIAL AUTOMATION PTF-08-PU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTF-08-PU
Order Code:
4014609
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PTF-08-PU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PTF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DIN Rail

:
Screw

:
8Pins

:
10A

:
250V

:
PTF Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

PTF-08-PU socket with push-in plus technology to save work added to series for LY1, LY2 without CR relays. Sockets with Push-In Plus technology are used to save wiring work in comparison with traditional screw terminals. No screw loosening means maintenance-free application. It has light insertion force and strong pull-out strength to achieve both less wiring work and high reliability. Hand-free structure that holds an inserted screwdriver to achieve easier wiring work for stranded wires. Each terminal includes two wiring holes and can be used for crossover wiring. DIN track mounting or screw mounting.
  • Coil terminals and contact terminals are completely separated in an organized wiring layout
  • Release lever is provided as a standard feature, DIN terminal numbers are indicated
  • One-touch Installation onto DIN-track
  • Colour is black, 8-pin
  • Dimension is 24.8mm width x 52.1mm depth x 90mm height
  • Operating ambient temperature is -40 to 70°C
  • Continuous carry current is 10A
  • Minimum insulation resistance is 1000Mohm (at 500VDC)
  • Voltage rating of 250V, current rating of 10A
  • Do not have short bar insertion holes

Contents

Socket, Hold down clip, Release lever.

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,890.41 ( ¥2,079.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,890.41 (¥2,079.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,650.58 (¥1,815.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,564.37 (¥1,720.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,501.67 (¥1,651.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,468.75 (¥1,615.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --