You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON INDUSTRIAL AUTOMATION MY4 48VDC (S)
Power Relay, 4PDT, 48 VDC, 5 A, MY, Socket, Non Latching
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- MY4 48VDC (S)
- Order Code:
- 3158846
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MY4 48VDC (S) Datasheet
Product Range Selector (MY)
See all from this product rangeAlternatives for MY4 48VDC (S)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4PDT
- :
- 48VDC
- :
- 5A
- :
- MY
- :
- Socket
- :
- Non Latching
- :
- 250VAC
- :
- Quick Connect
- :
- 30VDC
- :
- Silver Alloy
- :
- 2.56kohm
Technical Documents (1)
Product Overview
- MY(S) series miniature power relay with 4PDT contact form and DC coil
- Standard model
- Versatile plug-in relay without LED indicator
- Plug-in socket/solder terminals
- Reduces wiring work by 60% when combined with PYF-PU push-in plus socket
- 2.6mm wide pins offer higher conductivity and less temperature increase
- Compact design, superb performance
- High shock resistance reduces malfunctions for unexpected external shocks
- High electrical durability
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,406.56 (¥2,647.22) | ( ) |
5+ | ¥2,275.81 (¥2,503.39) | ( ) |
10+ | ¥2,130.68 (¥2,343.75) | ( ) |
20+ | ¥2,063.37 (¥2,269.71) | ( ) |
50+ | ¥1,968.86 (¥2,165.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.