You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON INDUSTRIAL AUTOMATION MY2N 100/110DC(S)
Power Relay, DPDT, 110 VDC, 5 A, MY(S) Series, Socket, Latching
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- MY2N 100/110DC(S)
- Order Code:
- 4014580
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MY2N 100/110DC(S) Datasheet
Product Range Selector (MY(S) Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 110VDC
- :
- 5A
- :
- MY(S) Series
- :
- Socket
- :
- Latching
- :
- 250V
- :
- Plug In
- :
- 30V
- :
- Silver
- :
- 11.1kohm
Technical Documents (2)
Product Overview
- Gold-clad contacts, lockable test button
- Safety standards are UL, CSA, VDE, LR
- Mechanical LED indicator with built-in diode, transparent case
- Number of poles are 2, contact form is DPDT
- Operating voltage rating is 100/110VDC (coil), rated carry current is 10A
- Contact material is silver (Ag)
- Rated load is 5A at 250VAC/30VDC (resistive), 2A at 250VAC/30VDC (inductive)
- Maximum operating frequency is 18000 operations/hr (mechanical), 1800 operations/hr (electrical)
- Operating ambient temperature range from -55 to 70°C
- Weight is approximately 35g
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,872.13 (¥2,059.34) | ( ) |
5+ | ¥1,790.09 (¥1,969.10) | ( ) |
10+ | ¥1,663.03 (¥1,829.33) | ( ) |
20+ | ¥1,612.95 (¥1,774.25) | ( ) |
50+ | ¥1,555.85 (¥1,711.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.