You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON INDUSTRIAL AUTOMATION MY2IN-GS AC220/240
Power Relay, DPDT, 240 VAC, 5 A, MY-GS Series, Socket, Latching
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- MY2IN-GS AC220/240
- Order Code:
- 4014577
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MY2IN-GS AC220/240 Datasheet
Product Range Selector (MY-GS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 240VAC
- :
- 5A
- :
- MY-GS Series
- :
- Socket
- :
- Latching
- :
- 220V
- :
- Plug In
- :
- 24V
- :
- Silver
- :
- 15.92kohm
Technical Documents (2)
Product Overview
- High electrical durability helps reduce the maintenance frequency
- With latching lever, number of poles are 2, standard approvals are UL, CSA, CQC
- LED operation indicator and built-in mechanical indicators, number of pins are 8
- Standard coil surge absorption
- Voltage rating of 220/240VAC, rated current of 5.2/6.2mA (50Hz), 4.3/5mA (60Hz)
- Single contact structure
- Contact configuration and structure is DPDT single, material is silver (Ag)
- Operating ambient temperature range from -40 to 70°C, malfunction shock resistance is 20G
- Weight is approximately 35g, minimum load is 1mA at 5VDC
- Maximum switching capacity is 1750VA/210W (resistive load), 440VA/48W (inductive load)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,654.95 (¥1,820.45) | ( ) |
5+ | ¥1,621.09 (¥1,783.20) | ( ) |
25+ | ¥1,333.22 (¥1,466.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.