You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON INDUSTRIAL AUTOMATION LY4I4N 24AC
Power Relay, 4PDT, 24 VAC, 10 A, LY Series, Socket, Non Latching
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- LY4I4N 24AC
- Order Code:
- 4014551
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LY4I4N 24AC Datasheet
Product Range Selector (LY Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4PDT
- :
- 24VAC
- :
- 10A
- :
- LY Series
- :
- Socket
- :
- Non Latching
- :
- 110V
- :
- Plug In
- :
- 24V
- :
- Silver Alloy
- :
- 78ohm
Technical Documents (1)
Product Overview
- Equipped with an arc barrier for arc interruption
- Withstand voltages up to 2000V
- Transparent case, LED indicator and push-to-test button
- 14-pin, contact form is 4PDT
- Plug-in/solder terminal
- Voltage rating of 24VAC
- Rated load of 10A at 110VAC/24VDC resistive, 7.5A at 110VAC, 5A at 24VDC inductive (contact ratings)
- Contact material is silver tin indium alloy (AgSnIn)
- Number of poles are 4
- Operating ambient temperature rating of -25 to 40°C
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,450.11 (¥5,995.12) | ( ) |
5+ | ¥5,131.64 (¥5,644.80) | ( ) |
10+ | ¥4,893.55 (¥5,382.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.