You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMRON INDUSTRIAL AUTOMATION K8AKTH12S100240VAC

Temperature Monitoring Relay, K8AK Series, Thermocouple, 100 to 240 Vac, SPDT Relay Output

OMRON INDUSTRIAL AUTOMATION K8AKTH12S100240VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K8AKTH12S100240VAC
Order Code:
2507205
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The K8AKTH12S100240VAC is a single-phase Voltage Relay ideal for temperature alarms and monitoring. It is a protection equipment from low to high-voltage. Electric circuit and productive facilities can be protected from unusual state of over-current, earth fault, voltage-drop and phase interruption by monitoring main circuit status of power supply. This Component monitors power supply circuits for industrial equipment and manufacturing facilities to protect components from overcurrents, overvoltages, ground leakage, phase loss, reversed phases and other faults. The excessive temperature increases can be prevented and abnormal temperatures can be monitored. It features temperature monitoring in slim design with a width of just 22.5mm.
  • Non-volatile memory protection
  • Excessive temperature increases can be prevented and abnormal temperatures can be monitored
  • Rotary switches simplifies temperature settings
  • Universal-input support for thermocouple or platinum resistance thermometer sensor input
  • Alarm status identification with LED indicator
  • Self-holding output
  • Alarm output status can be retained even if the power supply is turned OFF

Applications

Power Management, Industrial

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥28,693.98 ( ¥31,563.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥28,693.98 (¥31,563.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --