You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMRON INDUSTRIAL AUTOMATION H7CXAWD1N

Counter, Tachometer, Multifunction, H7CX Series, 6 Digits, 12 to 24 Vdc, 24 Vac

OMRON INDUSTRIAL AUTOMATION H7CXAWD1N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H7CXAWD1N
Order Code:
2507200
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
H7CXAWD1N   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6

:
10mm

:
12VDC

:
24VDC

:
45mm

:
45mm

:
-10°C

:
55°C

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The H7CXAWD1N is a 6-digit 2-stage standard Multifunction Counter/Tachometer with contact output (SPST + SPDT) outputs and screw terminals external connections. For better readability, the character height for the present value display is 10mm on models, the largest class in the industry. The wide viewing angle and brightness provide excellent visibility. The number of display segments has also been increased to make settings easier to understand and the present value display can be switched between red, green and orange so that output status can be seen from a distance. Power supply circuit and input circuits are isolated inside the counter/tachometer. The output counter counts the number of times the output turns ON (alarms can be displayed and the count can be monitored in increments of 1000 operations). This counter is useful in managing the service life of the counter/tachometer or the load. The operation is simplified by the up/down key for each digit.
  • New set value limit and counter functions have been added
  • Easier to read
  • Easiest operation
  • Front colour can be changed simply by replacing the front panel
  • Key protection
  • Control with two independent inputs
  • Peak/bottom hold function
  • Output hysteresis setting
  • Output OFF delay
  • Switching the measurement method
  • Start-up time
  • Auto-zero time
  • Averaging method/number of averaging times
  • AMD-compatible mode
  • 2-Stage setting
  • Short body with depth of only 59mm

Applications

Industrial, Clock & Timing

No Longer Manufactured

¥42,980.91 ( ¥47,279.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥42,980.91 (¥47,279.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --