You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON INDUSTRIAL AUTOMATION H3Y-4 24DC 5M
TIMER, ON-DELAY, 24VDC, 5M
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- H3Y-4 24DC 5M
- Order Code:
- 104675
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- H3Y-4 24DC 5M Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multicomp Pro RJ45 Adapter
- :
- Reset
- :
- 1Ranges
- :
- 0.2min
- :
- 5min
- :
- Solid State
- :
- 24VDC
- :
- 3A
- :
- Plug-In
- :
- 25.8mm
- :
- 21.4mm
Technical Documents (1)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
0 Available
Lead times are not currently available.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥11,542.39 (¥12,696.63) | ( ) |
25+ | ¥11,298.85 (¥12,428.74) | ( ) |
50+ | ¥10,960.35 (¥12,056.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.