You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON INDUSTRIAL AUTOMATION G7Z-3A1B-20Z-R DC12V
Power Relay, 3PST-NO, SPST-NC, 12 VDC, 40 A, G7Z Series, DIN Rail, Non Latching
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- G7Z-3A1B-20Z-R DC12V
- Order Code:
- 4014543
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- G7Z-3A1B-20Z-R DC12V Datasheet
Product Range Selector (G7Z Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3PST-NO, SPST-NC
- :
- 12VDC
- :
- 40A
- :
- G7Z Series
- :
- DIN Rail
- :
- Non Latching
- :
- 440V
- :
- Screw
- :
- -
- :
- Silver Alloy
- :
- 39ohm
Technical Documents (2)
Product Overview
- Relay contact configuration is 3PST-NO/SPST-NC
- Contact configuration of auxiliary contact is DPST-NO
- Contact mechanism of auxiliary contact is bifurcated crossbar contact (single break)
- Coil voltage is 12VDC
- Contact material is Ag (silver) alloy
- Rated carry current is 25A (NC), 40A (NO)
- DIN rail mounting, high power
- Screw terminal
- Rated load of 25A/40A at 440VAC (resistive), 22A/10A at 440VAC (inductive) (contact ratings)
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥17,727.40 (¥19,500.14) | ( ) |
10+ | ¥15,484.62 (¥17,033.08) | ( ) |
25+ | ¥14,673.48 (¥16,140.83) | ( ) |
50+ | ¥14,088.10 (¥15,496.91) | ( ) |
100+ | ¥13,526.09 (¥14,878.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.