You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON INDUSTRIAL AUTOMATION G3MC-202PL DC24
SSR, 100-240VAC, 2A, PCB
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- G3MC-202PL DC24
- Order Code:
- 2504109
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- G3MC-202PL DC24 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 2A
- :
- 240VAC
- :
- PCB
- :
- Through Hole
- :
- Random Turn On
- :
- 100VAC
- :
- 19.2VDC
- :
- 28.8VDC
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,135.15 (¥1,248.67) | ( ) |
5+ | ¥980.19 (¥1,078.21) | ( ) |
10+ | ¥932.34 (¥1,025.57) | ( ) |
20+ | ¥895.95 (¥985.55) | ( ) |
50+ | ¥857.23 (¥942.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.