You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON INDUSTRIAL AUTOMATION G2RV-1-S- DC21
Power Relay, SPDT, 21 VDC, 6 A, G2RV, Socket, Non Latching
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- G2RV-1-S- DC21
- Order Code:
- 2787163
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- G2RV
- Technical Datasheet:
- G2RV-1-S- DC21 Datasheet
Product Range Selector (G2RV)
See all from this product rangeAlternatives for G2RV-1-S- DC21
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 21VDC
- :
- 6A
- :
- G2RV
- :
- Socket
- :
- Non Latching
- :
- 250V
- :
- Plug In
- :
- 30V
- :
- Silver Tin Indium
- :
- -
Technical Documents (1)
Product Overview
- Large plug-in terminals for reliable connection
- Low power consumption for system energy savings
- Slim outline to save space in high volume rack and PLC applications
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,149.05 (¥2,363.96) | ( ) |
10+ | ¥1,672.53 (¥1,839.78) | ( ) |
25+ | ¥1,589.45 (¥1,748.40) | ( ) |
50+ | ¥1,506.37 (¥1,657.01) | ( ) |
100+ | ¥1,421.73 (¥1,563.90) | ( ) |
250+ | ¥1,296.33 (¥1,425.96) | ( ) |
500+ | ¥1,213.25 (¥1,334.58) | ( ) |
1000+ | ¥1,150.55 (¥1,265.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.