You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMRON INDUSTRIAL AUTOMATION E5GC-CX1DCM-000

Temperature Controller, E5GC Series, 24 Vac/dc, Current Output

OMRON INDUSTRIAL AUTOMATION E5GC-CX1DCM-000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E5GC-CX1DCM-000
Order Code:
2507196
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
E5GC-CX1DCM-000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
55°C

:
-10°C

:
1°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The E5GC-CX1DCM-000 is a Digital Temperature Controller with digital setting using front panel keys. It includes manual output, heating/cooling control, loop burnout alarm, SP ramp, other alarm functions, heater burnout (HB) alarm (including SSR failure (HS) alarm), 40% AT, 100% AT, MV limiter, input digital filter, self-tuning, robust tuning, PV input shift, run/stop, protection functions, extraction of square root, MV change rate limit, logic operations, temperature status display, simple programming, moving average of input value, display brightness setting, simple transfer output and work bit message. This general-purpose controller meets a wide range of applications needs for food processing machines, packaging machines, extruders, semiconductor production equipment and many other areas with high speed, high performance, easy settings and easy-to-read displays.
  • Easy connections to a PLC with programless communications
  • Up to eight set points (SP0 to SP7)
  • ON/OFF control or 2-PID control (with auto-tuning)
  • 11 Segment digital displays
  • No bank switching
  • High-speed sampling at 50ms

Applications

Industrial, Sensing & Instrumentation, Automation & Process Control, Thermal Management

Available for back order

More stock available to supplier lead times which is approximately 12/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥60,969.12 (¥67,066.03 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥60,969.12 (¥67,066.03)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --