You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMRON INDUSTRIAL AUTOMATION E5CSVQ1T500AC100240V

Temperature Controller, E5CSV Series, 100 to 240 Vac, Voltage Output

OMRON INDUSTRIAL AUTOMATION E5CSVQ1T500AC100240V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E5CSVQ1T500AC100240V
Order Code:
1337267
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The E5CSVQ1T500AC100240V is a Digital Temperature Controller with easy setting using DIP switch and simple functions. This model comes with two alarms, ideal for temperature alarm applications. It features a clearly visible digital display with character height of 13.5mm and K, J, L thermocouple input. It supports the functions like setting change prohibit (key protection), input shift, temperature unit change (c/°f),direct/reverse operation, temperature range, sensor switching (K/J/L, Pt100/JPt100), switching is performed between a thermocouple and platinum resistance thermometer for universal-input models, control period switching, 8-mode alarm output and sensor error detection.
  • ON/OFF or 2-PID control (with auto-tuning) Control method
  • Digital setting using front panel keys
  • 7-segment Digital display (13.5mm character height) and deviation indicators
  • SPST-NO 250VAC 1A (resistive load) Alarm output
  • 500ms Sampling period
  • 20MΩ minimum at 500VDC Insulation resistance
  • 2000VAC 50/60Hz for 1 minimum Dielectric strength
  • 100000 Operations minimum electrical life expectancy
  • EEPROM Memory protection

Applications

Industrial, Thermal Management, Automation & Process Control

No Longer Manufactured

¥40,394.11 ( ¥44,433.52  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥40,394.11 (¥44,433.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --