You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON ELECTRONIC COMPONENTS XF2M45151A.
FFC / FPC Board Connector, ZIF, 0.5 mm, 45 Contacts, Plug, Surface Mount, Top, Bottom
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- XF2M45151A.
- Order Code:
- 1112563
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- XF2M45151A. Datasheet
Product Overview
- Dual contact reduces number of parts
- 0.5A AC/DC Current rating
- 50VAC/DC Voltage rating
- 50mΩ Contact resistance
- 100MΩ Insulation resistance
- -30 to +85°C Temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- -
- :
- Surface Mount
- :
- Top, Bottom
- :
- 2 Row
- :
- Gold Plated Contacts
- :
- Copper
Technical Documents (4)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
0 Available
Lead times are not currently available.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 375+
- 1500+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥501.13 (¥551.24) | ( ) |
100+ | ¥500.14 (¥550.15) | ( ) |
375+ | ¥461.21 (¥507.33) | ( ) |
1500+ | ¥434.71 (¥478.18) | ( ) |
3000+ | ¥405.42 (¥445.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.