You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON ELECTRONIC COMPONENTS G9TB-K1ATH-E DC12
Power Relay, SPST-NO, 12 VDC, 120 A, G9TB Series, Bracket, Latching Dual Coil
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G9TB-K1ATH-E DC12
- Order Code:
- 2910447
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- G9TB Series
- Technical Datasheet:
- G9TB-K1ATH-E DC12 Datasheet
Product Range Selector (G9TB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 120A
- :
- G9TB Series
- :
- Bracket
- :
- Latching Dual Coil
- :
- 276V
- :
- Solder
- :
- -
- :
- Silver Alloy
- :
- 26.6ohm
Technical Documents (2)
Product Overview
- AC power latching relay
- High power switching
- Compact size
- Low temperature-rise
- High overcurrent capability, conforming to IEC62055-31 UC3
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,882.64 (¥3,170.90) | ( ) |
10+ | ¥2,722.75 (¥2,995.03) | ( ) |
25+ | ¥2,420.22 (¥2,662.24) | ( ) |
50+ | ¥2,338.91 (¥2,572.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.