You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMRON ELECTRONIC COMPONENTS G6DN-1A DC5

Power Relay, SPST-NO, 5 VDC, 5 A, G6DN, Through Hole

OMRON ELECTRONIC COMPONENTS G6DN-1A  DC5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G6DN-1A DC5
Order Code:
2831776
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
G6DN-1A DC5   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (G6DN)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
5VDC

:
5A

:
G6DN

:
Through Hole

:
-

:
250V

:
Solder

:
30V

:
Silver Alloy

:
227ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Omron’s new G6DN relay is not only the smallest design of its specification on the market, but also offers the lowest coil power consumption. This makes it extremely efficient, as it requires only a minimal amount of energy to switch the relay. Its width is 5mm, making it ideal for high density mounting. Customers are under continuous pressure to reduce the size and power consumption of the systems that they create, and the G6DN is exactly the kind of space saving, energy saving solution they are looking for. The performance and high reliability of the G6DN has been achieved with a cross bar twin contact architecture and silver nickel and gold plated contacts. The most sensitive areas of the relay are fully sealed, to protect against plastic dust particles. The G6DN meets EN61010-1, EN61010-2-201 for reinforced insulation and EN60335-1 for basic insulation. It can withstand surges of up to 6kV.
  • Smallest width in the market
  • Lowest coil consumption
  • High reliability contacts with Crossbar Twin & Au plating
  • High power switching with Electrical Endurance : 80Kops @ 5A (30VDC , 250VAC)

Applications

Industrial

2,754 In stock Need more?

440 deliver in 3-4 business days from our UK warehouse
2,314 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥263.34 ( ¥289.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥263.34 (¥289.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥250.80 (¥275.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥246.22 (¥270.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --