You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON ELECTRONIC COMPONENTS G5LE-1VD DC12
General Purpose Relay, G5LE Series, Power, Non Latching, SPDT, 12 VDC, 10 A
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G5LE-1VD DC12
- Order Code:
- 1832577
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- G5LE
- Also Known As:
- G5LE-1-VD 12DC, G5LN8227D
- Technical Datasheet:
- G5LE-1VD DC12 Datasheet
Product Range Selector (G5LE)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 12VDC
- :
- 10A
- :
- G5LE
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Tin Oxide
- :
- 360ohm
Technical Documents (2)
Product Overview
- Available in flux protection and fully sealed enclosure types
- SPST-NO, SPDT contact configurations
- UL, CSA and VDE standards approved
- Switching capacity of 10A at 120VAC and 8A at 30VDC
- Selectable coil voltage of 5VDC, 12VDC, 24VDC
- Ambient operating temperature is 85°C
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥202.83 (¥223.11) | ( ) |
10+ | ¥189.35 (¥208.29) | ( ) |
25+ | ¥166.48 (¥183.13) | ( ) |
50+ | ¥158.08 (¥173.89) | ( ) |
100+ | ¥147.51 (¥162.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.