You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMRON ELECTRONIC COMPONENTS G3VM-61HR2(TR05)

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 8 A, SOP-6, Surface Mount

OMRON ELECTRONIC COMPONENTS G3VM-61HR2(TR05)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G3VM-61HR2(TR05)
Order Code:
3861029
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
G3VM-HR Series
Technical Datasheet:
G3VM-61HR2(TR05)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (G3VM-HR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO (1 Form A)

:
AC / DC

:
SOP-6

:
Surface Mount

:
Gull Wing

:
0.8pF

:
1µA

:
G3VM-HR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

G3VM-61HR2(TR05) is a G3VM-HR series high current MOSFET relay. Suitable for Factory Automation (FA) and Automatic Test Equipment (ATE), Building Automation and HVAC applications.
  • SPST-NO (1 Form A) contact form
  • AC / DC load type
  • 60V max load voltage
  • 8A load current
  • 6 pin SOP package with surface-mounting terminals
  • Achieves high-speed switching at a larger switching current (High current & speed)
  • High reliability and high switching performance
  • No arc will be generated by contact switching, and failures will not happen due to contact wear

160 In stock Need more?

160 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,523.61 ( ¥1,675.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,523.61 (¥1,675.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,432.70 (¥1,575.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,175.63 (¥1,293.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,144.28 (¥1,258.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,080.17 (¥1,188.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --