You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON ELECTRONIC COMPONENTS G2RK1A DC12
General Purpose Relay, G2R Series, Power, Latching Dual Coil, SPST-NO, 12 VDC, 10 A
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G2RK1A DC12
- Order Code:
- 2213731
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- G2RK-1A 12DC, G2RK1141R
- Technical Datasheet:
- G2RK1A DC12 Datasheet
Product Range Selector (G2R)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- G2R
- :
- Through Hole
- :
- Latching Dual Coil
- :
- Solder
- :
- Silver Alloy
Technical Documents (1)
Product Overview
- Single side stable and double winding latching
- Available in flux protection and fully sealed enclosure types
- SPST-NO, SPDT, DPST-NO, DPDT contact configurations
- UL, CSA and VDE standards approved
- Single and bifurcated contacts available
- Available in 3A, 4A, 5A, 8A, 10A and 16A switching current based on models
- Selectable coil voltage of 5VDC, 6VDC, 12VDC, 24VDC, 48VDC, 100VDC, 100/(110)VAC and 200/(220)VAC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 7/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥875.85 (¥963.44) | ( ) |
10+ | ¥856.86 (¥942.55) | ( ) |
50+ | ¥830.05 (¥913.06) | ( ) |
100+ | ¥807.70 (¥888.47) | ( ) |
250+ | ¥788.71 (¥867.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.