Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE6B2-CWZ6C 360P/R 2M
Order Code2102223
Product RangeE6B2-C
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥80,586.88 (¥88,645.568) |
| 5+ | ¥80,255.18 (¥88,280.698) |
| 10+ | ¥79,919.77 (¥87,911.747) |
| 25+ | ¥78,321.38 (¥86,153.518) |
| 50+ | ¥76,722.98 (¥84,395.278) |
| 100+ | ¥75,124.59 (¥82,637.049) |
Price for:Each
Minimum: 1
Multiple: 1
¥80,587 (¥88,646 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE6B2-CWZ6C 360P/R 2M
Order Code2102223
Product RangeE6B2-C
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
No. of Detents0 Detents
OrientationHorizontal
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingChassis Mount
Product RangeE6B2-C
Rotational Life Cycles-
Shaft TypeD Type Flatted End
IP RatingIP50
TerminationWire Leaded
Technical Specifications
Encoder Technology
Optical
No. of Detents
0 Detents
Encoder Output
NPN Open Collector, Quadrature
Product Range
E6B2-C
Shaft Type
D Type Flatted End
Termination
Wire Leaded
Encoder Type
Incremental
Orientation
Horizontal
Encoder Mounting
Chassis Mount
Rotational Life Cycles
-
IP Rating
IP50
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1