You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMRON ELECTRONIC COMPONENTS A6S3101H

DIP / SIP Switch, 3 Circuits, Slide, Surface Mount, SPST, 24 VDC, 25 mA

OMRON ELECTRONIC COMPONENTS A6S3101H
OMRON ELECTRONIC COMPONENTS A6S3101H
OMRON ELECTRONIC COMPONENTS A6S3101H

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A6S3101H
Order Code:
1960895
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
A6S-3101-H, A6S 0010A
Technical Datasheet:
A6S3101H   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Circuits

:
Slide

:
Surface Mount

:
SPST

:
24VDC

:
25mA

:
TUK SGACK902S Keystone Coupler

:
DIP Unsealed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The A6S3101H is a 3-pole surface-mount DIP Switch with standard flat actuator and increased solder heat resistance. Designed to enable replacement of previous (A6S) model, featuring the same dimensions and improved solder heat resistance (peak solder temperature: 260°C). The gold-plated twin contacts and a slide-type, self-cleaning mechanism ensure high reliability.
  • 25mA at 24VDC Switching capacity
  • 10µA at 3.5VDC Minimum permissible load
  • 200mR Maximum contact resistance
  • 100MR at 250VDC Minimum insulation resistance
  • 500VAC Dielectric strength for 1 minute between terminals
  • 30 to 1000gf (0.3 to 9.8N) Operating force
  • -20 to 70°C Ambient operating temperature
  • 1000 Operations minimum mechanical service life
  • 1000 Operations minimum electrical service life

Applications

Industrial

Also Known As

A6S-3101-H, A6S 0010A

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥420.50 ( ¥462.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 250+
  • 500+
  • 1500+
  • 4500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥420.50 (¥462.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥417.37 (¥459.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥411.12 (¥452.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥392.79 (¥432.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4500+ ¥340.51 (¥374.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --