You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMNION POWER KHHD002A5B41Z
Isolated Through Hole DC/DC Converter, Hammerhead, ITE, Sixteenth Brick, DOSA, 4:1, 30 W, 1 Output
- Manufacturer:
- OMNION POWER OMNION POWER
- Manufacturer Part No:
- KHHD002A5B41Z
- Order Code:
- 2450699
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Hammerhead KHHD002A5B Series
- Technical Datasheet:
- KHHD002A5B41Z Datasheet
Product Range Selector (Hammerhead KHHD002A5B Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- Sixteenth Brick, DOSA
- :
- 4:1
- :
- 30W
- :
- 1 Output
- :
- 12V
- :
- 2.5A
- :
- -
- :
- -
- :
- Regulated
- :
- 2.25kV
- :
- 48V
- :
- Fixed, Adjustable
- :
- 22.9mm
- :
- 9.3mm
- :
- 33mm
- :
- 18V
- :
- 75V
- :
- Hammerhead KHHD002A5B Series
Technical Documents (2)
Product Overview
- No minimum load
- High efficiency - 90% (typical) at full load (VIN = 48VDC)
- Constant switching frequency
- Low output ripple and noise
- Small size and low profile, follows DOSA standard 1/16th footprint
- Reflow process compliant
- Positive remote on/off logic
- Output over-current/overvoltage protection (hiccup)
- Over-temperature protection
- Output voltage adjust from 80 to 110%
- Wide operating temperature range (-40 to 85°C)
Applications
Wireless, Communications & Networking, Power Management, Industrial
Warnings
408 In stock Need more?
408 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/2/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,869.72 (¥5,356.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.