You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMNION POWER EHHD006A0B41Z
Isolated Through Hole DC/DC Converter, Hammerhead, ITE, Eighth Brick, DOSA, 4:1, 72 W, 1 Output
- Manufacturer:
- OMNION POWER OMNION POWER
- Manufacturer Part No:
- EHHD006A0B41Z
- Order Code:
- 2076850
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Hammerhead EHHD006A0B Series
- Technical Datasheet:
- EHHD006A0B41Z Datasheet
Product Range Selector (Hammerhead EHHD006A0B Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- Eighth Brick, DOSA
- :
- 4:1
- :
- 72W
- :
- 1 Output
- :
- 12V
- :
- 6A
- :
- -
- :
- -
- :
- Regulated
- :
- 2.25kV
- :
- 48V
- :
- Fixed
- :
- 22.8mm
- :
- 7.9mm
- :
- 57.9mm
- :
- 18V
- :
- 75V
- :
- Hammerhead EHHD006A0B Series
Technical Documents (2)
Product Overview
- Flat and high-efficiency curve
- Low-profile height and reduced component skyline
- Remote sense
- Adjustable output voltage
- Constant switching frequency
- Positive remote on/off logic
- Input under/overvoltage protection
- Output over-current and overvoltage protection
- Over-temperature protection
- No reverse current during output shutdown
- -40 to +85°C Wide operating temperature range
Applications
Power Management, Wireless, Communications & Networking, Industrial
Footnotes
Warnings
83 In stock Need more?
83 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥6,181.05 (¥6,799.16) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.