You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMEGA UWRTD-2

Wireless Transmitter, 2.4 GHz, USB Interface, Pt100 RTD, UW Series

OMEGA UWRTD-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
UWRTD-2
Order Code:
3804372
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
UWRTD-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

UWRTD-2 is a UWRTD series RTD-to-wireless connector/converter features stand-alone, compact, battery-powered RTD connectors that transmit their readings back to a host receiver up to 120m (400') away. It can be programmed in the field to accept 0.00385 or 0.00392 curve 3-wire, 100 ohm, Pt RTDs, so this can wirelessly transmit the measured temperature, along with the connector ambient temperature, RF signal strength and battery condition to a remote host. User can program the UWRTD to transmit your data at intervals from every 2 seconds to every 2 minutes. TC central software can turn user PC into a strip chart recorder or data logger so readings can be saved and later printed or exported to a spreadsheet file.
  • Extended distance is 120m (400')
  • Transmit temperature data wirelessly to user computer or the internet
  • Low power operation, sleep mode for long battery life
  • Included software converts a PC into a multi-channel chart recorder or data logger

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥58,494.75 ( ¥64,344.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥58,494.75 (¥64,344.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --