You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMEGA SSRL240DC25
Solid State Relay, SPST-NO, 25 A, 280 VAC, Panel Mount, Screw, Zero Crossing
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- SSRL240DC25
- Order Code:
- 3805993
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SSRL240DC25 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 25A
- :
- 280VAC
- :
- Panel Mount
- :
- Screw
- :
- Zero Crossing
- :
- 24VAC
- :
- 3VDC
- :
- 32VDC
- :
- -
Technical Documents (1)
Product Overview
- Multi-million cycle life, compatible with temperature controllers
- Solid-state, SCR design, zero voltage switching
- LED input status indicator, DC control signal type
- 24 to 280VAC nominal AC line voltage
- 25A nominal load current
- 1.6V maximum contact voltage drop
- Operating temperature range from -20 to 80°C
- Capacitance is 8pF, input to output (maximum)
- Line frequency range from 47 to 63Hz
2 In stock
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available on 3/24/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
20 more will be available on 3/24/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,926.81 (¥9,819.49) | ( ) |
5+ | ¥8,647.87 (¥9,512.66) | ( ) |
10+ | ¥8,392.47 (¥9,231.72) | ( ) |
25+ | ¥8,023.85 (¥8,826.24) | ( ) |
50+ | ¥7,586.77 (¥8,345.45) | ( ) |
100+ | ¥7,128.80 (¥7,841.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.