You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMEGA SMPW-TJ-M

Thermocouple Connector, Plug, Type T, Miniature, JIS, 2 Pin, Blue, SMPW Series

OMEGA SMPW-TJ-M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
SMPW-TJ-M
Order Code:
4049286
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SMPW Series
Technical Datasheet:
SMPW-TJ-M   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SMPW Series)

See all from this product range

Product Overview

SMPW series filled nylon thermocouple connector designed to connect temperature sensor instrumentation and a temperature controller or process control HMI automation panel.
  • Type T/J male connector with window
  • Mini size flat 2 pin TC connectors
  • Captive cover screws
  • Accepts Stranded or Solid Wire up to Size 20 AWG
  • Quick connect contact washers and internal wire divider
  • Rated to 180°C (356°F)
  • ANSI colour code

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Plug (View Associated Connectors)

:
J, T

:
Thermocouple

:
Miniature

:
2Pins

:
JIS

:
-29°C

:
180°C

:
SMPW Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥905.00 ( ¥995.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥905.00 (¥995.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --