You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMEGA SMPW-K-M,
Thermocouple Connector, Plug, Type K, SMPW Series
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- SMPW-K-M,
- Order Code:
- 3814577
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SMPW Series
- Technical Datasheet:
- SMPW-K-M, Datasheet
Product Range Selector (SMPW Series)
See all from this product rangeAlternatives for SMPW-K-M,
Product Overview
- Glass-filled nylon
- Type K male connector
- Heavy duty construction
- Color-coded for ANSI and IEC
- Captive cover screws
- Quick connect contact washers
- Internal wire divider
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- K
- :
- Thermocouple
- :
- Miniature
- :
- 2Pins
- :
- ANSI
- :
- -29°C
- :
- 180°C
- :
- SMPW Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥965.05 (¥1,061.56) | ( ) |
10+ | ¥943.74 (¥1,038.11) | ( ) |
25+ | ¥787.76 (¥866.54) | ( ) |
50+ | ¥654.48 (¥719.93) | ( ) |
100+ | ¥609.71 (¥670.68) | ( ) |
500+ | ¥567.93 (¥624.72) | ( ) |
1000+ | ¥553.91 (¥609.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.