You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMEGA SMPW-CC-KI-F,
Thermocouple Connector, Miniature, 2 Pins, Socket, Type K, -29 °C to 180 °C, IEC, SMPW-CC Series
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- SMPW-CC-KI-F,
- Order Code:
- 2990415
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SMPW-CC Series
- Technical Datasheet:
- SMPW-CC-KI-F, Datasheet
Product Range Selector (SMPW-CC Series)
See all from this product rangeAlternatives for SMPW-CC-KI-F,
Product Overview
- Type K female connector with window
- Write-on window
- Accept stranded/solid wire as small as 40AWG up to 20AWG or overbraid, TWSH, armoured up to 5.5mm OD
- Contact washers for quick connect wire termination
- Internal wire divider
- Combination phillips/ slot screws
- Glass filled nylon rated from -29 to 180°C (-20 to 356°F)
- Glass filled nylon rated from -29 to 180°C (-20 to 356°F)
- IEC colour coded
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Socket
- :
- K
- :
- Thermocouple
- :
- Miniature
- :
- 2Pins
- :
- IEC
- :
- -29°C
- :
- 180°C
- :
- SMPW-CC Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,425.84 (¥1,568.42) | ( ) |
10+ | ¥1,394.37 (¥1,533.81) | ( ) |
25+ | ¥1,163.91 (¥1,280.30) | ( ) |
50+ | ¥966.98 (¥1,063.68) | ( ) |
100+ | ¥900.84 (¥990.92) | ( ) |
500+ | ¥839.11 (¥923.02) | ( ) |
1000+ | ¥818.40 (¥900.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.