You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMEGA RMJ-T-R
Thermocouple Connector, Panel, Miniature, Socket, 1 Row, Type T, ANSI, RMJ Series
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- RMJ-T-R
- Order Code:
- 3794923
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RMJ Series
- Technical Datasheet:
- RMJ-T-R Datasheet
Product Range Selector (RMJ Series)
See all from this product rangeProduct Overview
- Miniature jack accepts all industry miniature size male connectors
- Type T calibration
- Heavy duty glass-filled nylon rated to 180°C (356°F)
- Polarity keyed and color-coded
- No filing required when mounting
- Accepts solid or stranded wire up to 14AWG
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Socket
- :
- T
- :
- -
- :
- Miniature
- :
- -
- :
- ANSI
- :
- -
- :
- -
- :
- RMJ Series
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,195.00 (¥1,314.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.