You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMEGA PCC-SMD-20

Thermocouple Connector, Miniature, Socket, Type RTD, , -50 °C to 120 °C, 20 Pieces, PCC-SMD Series

OMEGA PCC-SMD-20
OMEGA PCC-SMD-20
OMEGA PCC-SMD-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
PCC-SMD-20
Order Code:
4063684
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PCC-SMD Series
Technical Datasheet:
PCC-SMD-20   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PCC-SMD Series)

See all from this product range

Product Overview

PCC-SMD-20 is a circuit board thermocouple connector for miniature connectors. It is perfect for bringing thermocouple, RTD, and/or thermistor probes to high volume production printed circuit boards. The flat bottom of this connector has a superior design that thermally couples them to the circuit board for ideal cold-junction compensation. This SMT populated connector can be used with any thermocouple calibration and are designed for low-cost, high-volume production. It also feature a patent-pending asymmetric design that prevents connectors from being plugged in backward.
  • SMD device, solders directly to PCBs, comes on a reel for use with pick-and-place machines
  • Use in pairs for miniature 2-pin thermocouple connectors
  • Perfect for handheld thermometers and dataloggers
  • Universal calibration, great accuracy when paired with integrated cold junction compensation
  • Nickel-plated beryllium copper, -50 - 120°C ambient operating temp range (higher with high temp PCB)
  • Patent-pending design features reverse polarity protection for the error-proof assembly
  • Also great for RTDs and thermistors (use 1 contact per pin)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Socket

:
Multi

:
Thermocouple, RTD, Thermistor

:
Miniature

:
2Pins

:
-

:
-50°C

:
120°C

:
PCC-SMD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

27 In stock Need more?

27 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,183.00 ( ¥9,001.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 20
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,183.00 (¥9,001.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --