You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMEGA MTC-24-FC

Thermocouple Connector, Cord, Receptacle, Type RTD, Multipin, 24 Positions, MTC Series

OMEGA MTC-24-FC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
MTC-24-FC
Order Code:
3410346
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MTC
Technical Datasheet:
MTC-24-FC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MTC)

See all from this product range

Product Overview

Sturdy multi-pin connectors provide an efficient means of joining multiwire thermocouple cables. They can be used with multiple OMEGA extension stranded wire for rapid, convenient connections and for dismantling an apparatus without handling individual sensors. When used with MTC Series pins, the connector design utilizes a combination of resilient and rigid dielectric insulators to eliminate internal air voids and prevent the passage of air and moisture into or through the connector. Connectors can withstand ambient temperatures to 200°C (392°F), contributing to an extended connector life.
  • 24 cavities
  • High performance design
  • Removable crimp contacts
  • Use with 20-24 AWG stranded wire
  • Intermateable with MIL-C-26500 connectors
  • Female in-line cord connector

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Socket

:
-

:
Thermocouple, RTD, Thermistor

:
Multi-Pin TC Cable Connector

:
24Pins

:
-

:
-55°C

:
200°C

:
MTC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥24,589.46 ( ¥27,048.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥24,589.46 (¥27,048.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --