You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMEGA MPJ-K-F,
Thermocouple Connector, Panel, Miniature, 6x Socket, 1 Row, Type K, 16.7 mm, ANSI, MPJ Series
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- MPJ-K-F,
- Order Code:
- 2978091
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MPJ
- Technical Datasheet:
- MPJ-K-F, Datasheet
Product Range Selector (MPJ)
See all from this product rangeProduct Overview
- Female miniature panel jack with type K calibration
- Easy mount with spring clip
- Accessible terminal screws
- Color-coded
- Accepts OMEGA’s as well as all industry standard miniature male connectors
- Glass-filled nylon rated from -29 to 180°C (-20 to 356°F)
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Socket
- :
- K
- :
- -
- :
- Miniature
- :
- -
- :
- ANSI
- :
- -
- :
- -
- :
- MPJ
Technical Documents (1)
6 In stock
6 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,081.91 (¥1,190.10) | ( ) |
10+ | ¥1,058.03 (¥1,163.83) | ( ) |
25+ | ¥883.16 (¥971.48) | ( ) |
50+ | ¥586.99 (¥645.69) | ( ) |
100+ | ¥546.84 (¥601.52) | ( ) |
500+ | ¥509.37 (¥560.31) | ( ) |
1000+ | ¥496.80 (¥546.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.