You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMEGA HMPW-J-M,
Thermocouple Connector, Miniature, 2 Pins, Plug, Type J, -29 °C to 260 °C, ANSI, HMPW Series
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- HMPW-J-M,
- Order Code:
- 2990381
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HMPW
- Technical Datasheet:
- HMPW-J-M, Datasheet
Product Range Selector (HMPW)
See all from this product rangeAlternatives for HMPW-J-M,
Product Overview
- Liquid crystal polymer Type J male connector with window
- Mini size flat 2 pin TC connectors
- Captive cover screws
- Accepts Stranded or Solid Wire up to Size 20 AWG
- Quick connect contact washers and internal wire divider
- Liquid crystal polymer (cadmium-free) construction is rated to 260°C (500°F)
- ANSI colour code
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- J
- :
- Thermocouple
- :
- Miniature
- :
- 2Pins
- :
- ANSI
- :
- -29°C
- :
- 260°C
- :
- HMPW
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,238.85 (¥1,362.74) | ( ) |
10+ | ¥1,211.50 (¥1,332.65) | ( ) |
25+ | ¥1,011.27 (¥1,112.40) | ( ) |
50+ | ¥840.16 (¥924.18) | ( ) |
100+ | ¥782.70 (¥860.97) | ( ) |
500+ | ¥729.07 (¥801.98) | ( ) |
1000+ | ¥711.07 (¥782.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.