You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMEGA HFS-5

Thermocouple, Heat Flux Sensor, T, -50 °C, 120 °C, Nylon (Polyamide)

OMEGA HFS-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
HFS-5
Order Code:
4049245
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HFS-5   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HFS Series)

See all from this product range

Product Overview

HFS-5 is the first low-cost economical heat flux sensor on the market. It has minimal thickness while still maintaining excellent sensitivity. The heat flux sensor is flexible enough to be easily attached to round surfaces. Current applications are R&D of heat transfer components, energy efficiency of thermal systems, heat transfer education, wearable technology that detects calorie burn.
  • Differential-temperature thermopile sensor type
  • 14.0mV/(W/cm²) nominal sensitivity
  • 360micron thickness
  • 0.9K/(kW/m²) specific thermal resistivity
  • 1.0K/W absolute HFS thermal resistance
  • Heat flux range is +/- 150kW/m²
  • Temperature range from -50°C to 120°C
  • Total sensor dimension is 27mm W x 34mm H
  • Sensor area is 9.2cm²

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
T

:
-50°C

:
120°C

:
Nylon (Polyamide)

:
-

:
-

:
-

:
-

:
-

:
-

:
HFS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥64,078.42 ( ¥70,486.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥64,078.42 (¥70,486.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥62,974.03 (¥69,271.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥61,869.64 (¥68,056.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥60,518.47 (¥66,570.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥59,283.50 (¥65,211.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --