You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMEGA FGR-100
Surface Heater, Wraparound Rope Heater, 500 W, 4 W/in², 120 VAC, Stripped Lead
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- FGR-100
- Order Code:
- 3794621
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- OMEGALUX FGR
- Technical Datasheet:
- FGR-100 Datasheet
Product Range Selector (OMEGALUX FGR)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wraparound Rope Heater
- :
- 4W/in²
- :
- 500W
- :
- 120VAC
- :
- -
- :
- 482°C
- :
- Stripped Lead
- :
- OMEGALUX FGR
Technical Documents (1)
Product Overview
- 500W, 120V rated
- 10 foot length
- Suitable for use on conductive surface
- Stripped lead termination
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥21,399.82 (¥23,539.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.